357-074-440-207

Heilind Number:EDA357-074-440-207
Manufacturer:EDAC
Manufacturer Number:357-074-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-440-207

Detailed Description

Upgrade your PCB connectivity with our 357-074-440-207 Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers high conductivity and reliability for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy and precise connections, while the straight mount orientation streamlines installation. Boasting 74 positions, this connector is perfect for complex PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our Connector to deliver top-notch performance and longevity for your projects.