357-074-440-208

Heilind Number:EDA357-074-440-208
Manufacturer:EDAC
Manufacturer Number:357-074-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-440-208

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-074-440-208, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable and efficient power transmission with an amperage rating of 5A. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 74 positions for comprehensive connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this essential component for your electronics assembly needs, available now in our extensive range of connectors.