357-074-440-212

Heilind Number:EDA357-074-440-212
Manufacturer:EDAC
Manufacturer Number:357-074-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-440-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-074-440-212. Designed for high performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each with 74 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation to deliver optimal functionality. Elevate your connectivity solutions with this essential component.