357-074-440-258

Heilind Number:EDA357-074-440-258
Manufacturer:EDAC
Manufacturer Number:357-074-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-440-258

Detailed Description

Introducing the 357-074-440-258 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable power transmission with an amperage rating of 5 A. Featuring two rows of copper alloy contacts, each with 74 positions spaced at a pitch of .156 inches, it ensures secure and efficient data transfer. The straight mount orientation and durable construction make it perfect for a wide range of applications. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Elevate your PCB connectivity with this top-of-the-line component, a must-have for any electronic design project.