357-074-440-278

Heilind Number:EDA357-074-440-278
Manufacturer:EDAC
Manufacturer Number:357-074-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-440-278

Detailed Description

Introducing our Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style in your electronic assemblies. With a double-row configuration and 74 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees optimal signal transmission efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both standard and demanding environments. Its pitch of .156 inches and row spacing of .2 inches make for easy and secure installations. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, trust in the performance and quality of our Card Edge Connector to meet your connectivity needs with excellence.