357-074-442-201

Heilind Number:EDA357-074-442-201
Manufacturer:EDAC
Manufacturer Number:357-074-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-442-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB systems. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient connectivity for your electronic components. Featuring a total of 74 positions, this connector is perfect for applications requiring multiple connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this essential component to deliver consistent power and signal transmission in various industrial settings.