357-074-442-203

Heilind Number:EDA357-074-442-203
Manufacturer:EDAC
Manufacturer Number:357-074-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-442-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This essential component features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of precisely engineered copper alloy contacts, this connector offers optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate 74 positions, providing ample connectivity for your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether for industrial machinery, telecommunications systems, or consumer electronics, trust in the superior performance of our Card Edge Connector to power your innovations.