357-074-442-204

Heilind Number:EDA357-074-442-204
Manufacturer:EDAC
Manufacturer Number:357-074-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-442-204

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. With a sleek black finish and durable construction, this connector not only delivers on performance but also adds a touch of sophistication to your designs. Boasting a high amperage rating of 5A and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers precision connectivity for up to 74 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in a variety of conditions. Trust in this essential component to streamline your PCB assembly process and elevate the efficiency of your electronic systems.