357-074-442-207

Heilind Number:EDA357-074-442-207
Manufacturer:EDAC
Manufacturer Number:357-074-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-442-207

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Designed for reliability and durability, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of precisely engineered Copper Alloy contacts, it facilitates efficient power and data transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 74 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with this top-of-the-line Card Edge Connector, a must-have in any electronics engineer's toolkit.