357-074-442-208

Heilind Number:EDA357-074-442-208
Manufacturer:EDAC
Manufacturer Number:357-074-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-442-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of contacts made from premium Copper Alloy, it offers a robust amperage of 5 A, ideal for power and data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCBs, while the 74 positions provide ample room for multiple connections. Engineered for versatility, this connector offers straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Trust in our Card Edge Connector for seamless and efficient board-to-board connectivity in all your electronic applications.