357-074-442-258

Heilind Number:EDA357-074-442-258
Manufacturer:EDAC
Manufacturer Number:357-074-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-442-258

Detailed Description

Introducing the 357-074-442-258 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a robust design, with housing crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. Featuring two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector ensures secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and easy mating with compatible PCBs. The straight mount orientation and 74 positions make it versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered to perform reliably even in harsh environments. Trust in the 357-074-442-258 for seamless board-to-board connectivity in your electronic designs.