357-074-442-268

Heilind Number:EDA357-074-442-268
Manufacturer:EDAC
Manufacturer Number:357-074-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-442-268

Detailed Description

Upgrade your PCB connectivity with our 357-074-442-268 Card Edge Connector. Designed in sleek black, this connector features two rows of 74 positions for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance even in extreme conditions with an operating temperature range of -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transfer at 5A amperage. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this high-quality connector, a must-have in any professional or DIY toolkit.