357-074-442-278

Heilind Number:EDA357-074-442-278
Manufacturer:EDAC
Manufacturer Number:357-074-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-442-278

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black color and is engineered to deliver exceptional performance in a variety of electronic applications. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring two rows of contacts made of copper alloy, with a pitch of .156 in and row spacing of .2 in, this connector offers efficient and secure connectivity. With 74 positions available, it allows for versatile use in complex circuitry. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation even in harsh environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.