357-074-455-201

Heilind Number:EDA357-074-455-201
Manufacturer:EDAC
Manufacturer Number:357-074-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-455-201

Detailed Description

Introducing our 357-074-455-201 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Its sleek black design not only adds a touch of sophistication to your electronic assemblies but also ensures reliable power transmission with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105°C. Featuring two rows of high-quality copper alloy contacts, a pitch of .156 inches, and a row spacing of .2 inches, it offers efficient signal transfer across 74 positions. The straight mount orientation simplifies installation, while its robust construction complies with industry standards for performance and longevity. Trust in the 357-074-455-201 for seamless connectivity and optimal functionality in your electronic projects.