357-074-455-202

Heilind Number:EDA357-074-455-202
Manufacturer:EDAC
Manufacturer Number:357-074-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-455-202

Detailed Description

Introducing our 357-074-455-202 Card Edge Connector, a high-performance solution designed for seamless board-to-board connections in electronic applications. With its sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of copper alloy contacts, each with 74 positions spaced at a pitch of .156 inches, it ensures reliable connectivity in any setup. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in the 357-074-455-202 for efficient and secure PCB connections.