357-074-455-203

Heilind Number:EDA357-074-455-203
Manufacturer:EDAC
Manufacturer Number:357-074-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-455-203

Detailed Description

Introducing our versatile Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 74 high-quality copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, connectivity is both secure and efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for even the most demanding environments. Its straight mount orientation streamlines installation, while its 5A amperage rating guarantees robust power transmission. Trust in our Card Edge Connector for seamless and dependable PCB connections every time.