357-074-455-204

Heilind Number:EDA357-074-455-204
Manufacturer:EDAC
Manufacturer Number:357-074-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-455-204

Detailed Description

Introducing our 357-074-455-204 Card Edge Connector, the perfect solution for your PCB connectivity needs. This sleek and durable connector, in a sleek black hue, features a double row design with 74 positions, ensuring ample connection points for your electronic components. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, this connector guarantees reliable performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 357-074-455-204 for seamless board-to-board connectivity in your projects.