357-074-455-207

Heilind Number:EDA357-074-455-207
Manufacturer:EDAC
Manufacturer Number:357-074-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-455-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector features 74 positions across two rows, offering ample connectivity for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a robust 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding industrial environments. Its straight mount orientation makes installation a breeze, while its quality construction guarantees long-lasting performance. Trust in our Card Edge Connector for efficient and secure PCB connections in your next project.