357-074-455-212

Heilind Number:EDA357-074-455-212
Manufacturer:EDAC
Manufacturer Number:357-074-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-455-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. Engineered for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 74 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining a compact footprint. The straight mount orientation and .2-inch row spacing make for easy and precise installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in extreme environments. Trust in the superior quality of our Card Edge Connector for all your PCB interconnect needs.