357-074-455-258

Heilind Number:EDA357-074-455-258
Manufacturer:EDAC
Manufacturer Number:357-074-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-455-258

Detailed Description

Introducing the 357-074-455-258 Card Edge Connector, a high-performance solution for seamless board-to-board connections. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each designed to handle up to 5A of current, this connector offers reliable power transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mating. With 74 positions, it provides ample connectivity options for your PCB assembly needs. Designed for straight mount orientation, it offers easy installation and space-saving design. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the 357-074-455-258 for efficient and dependable board-to-board connections.