357-074-456-201

Heilind Number:EDA357-074-456-201
Manufacturer:EDAC
Manufacturer Number:357-074-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-456-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of precision-machined copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer across all 74 positions. Engineered for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, trust our Card Edge Connector to deliver exceptional quality and connectivity. Elevate your PCB design with this essential component, available now in our extensive product lineup.