357-074-456-202

Heilind Number:EDA357-074-456-202
Manufacturer:EDAC
Manufacturer Number:357-074-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-456-202

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into any setup. With a high amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of copper alloy contacts, each with a pitch of .156 in and a row spacing of .2 in, this connector offers a total of 74 positions for versatile connectivity options. Its straight mount orientation simplifies installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in our high-quality product to streamline your board-to-board connections with precision and performance.