357-074-456-203

Heilind Number:EDA357-074-456-203
Manufacturer:EDAC
Manufacturer Number:357-074-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-456-203

Detailed Description

Introducing our innovative Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, it offers efficient power transmission at an amperage of 5 A. The 74 positions and .2 inch row spacing provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide array of industries. Trust in our Card Edge Connector for secure, efficient, and long-lasting PCB connections. Elevate your projects with the best in class connectivity solutions.