357-074-456-204

Heilind Number:EDA357-074-456-204
Manufacturer:EDAC
Manufacturer Number:357-074-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-456-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision and durability in mind, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and performance. With two rows of copper alloy contacts, each capable of handling up to 5A of current, this connector offers a total of 74 positions for versatile connectivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in harsh environmental conditions. Trust in its straight mount orientation for secure installation. Elevate your electronic designs with our Card Edge Connector, a crucial component in the world of connectivity.