357-074-456-207

Heilind Number:EDA357-074-456-207
Manufacturer:EDAC
Manufacturer Number:357-074-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-456-207

Detailed Description

Introducing our 357-074-456-207 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision engineering, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each rated for 5A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 74 positions cater to versatile connectivity needs. Engineered for seamless integration, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its superior performance for your electronic projects.