357-074-456-208

Heilind Number:EDA357-074-456-208
Manufacturer:EDAC
Manufacturer Number:357-074-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability and safety. This essential component boasts a 5A amperage capacity, making it ideal for power and signal transmission in various electronic applications. With two rows and 74 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, copper alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for seamless integration, this connector supports straight mount orientation, providing a secure and space-efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environmental conditions. Trust in the quality and precision of this Card Edge Connector for your next project.