357-074-456-212

Heilind Number:EDA357-074-456-212
Manufacturer:EDAC
Manufacturer Number:357-074-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-456-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your PCB layout. Built for reliable performance, this connector can handle up to 5 A of current, making it perfect for high-power applications. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from Copper Alloy, you can easily establish multiple connections with a pitch of .156 inches. The .2-inch row spacing provides ample room for secure mounting. With 74 positions available, you have plenty of options for connectivity. Designed for straight mounting orientation, this connector is versatile and easy to install. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in our Card Edge Connector to deliver seamless and stable connections for your electronic projects.