357-074-456-258

Heilind Number:EDA357-074-456-258
Manufacturer:EDAC
Manufacturer Number:357-074-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-456-258

Detailed Description

Introducing our Card Edge Connector, expertly designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of modern sophistication to your device. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, this connector offers reliable power and signal transmission. Boasting 74 positions, it provides ample connectivity options for your circuitry. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in our product to deliver exceptional performance and longevity, connecting your devices with efficiency and precision. Elevate your electronics with our Card Edge Connector.