357-074-456-268

Heilind Number:EDA357-074-456-268
Manufacturer:EDAC
Manufacturer Number:357-074-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-456-268

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted for seamless integration in your PCB to PCB connections. Engineered with precision, this connector boasts a sleek black design and is capable of handling up to 5A of current, ensuring reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. Featuring two rows with a total of 74 positions, each contact is made of robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your electronic systems.