357-074-456-278

Heilind Number:EDA357-074-456-278
Manufacturer:EDAC
Manufacturer Number:357-074-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-456-278

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connections in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows and 74 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees efficient and secure transmission of data and power. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the quality and functionality of our Card Edge Connector to elevate the connectivity of your devices.