357-074-458-202

Heilind Number:EDA357-074-458-202
Manufacturer:EDAC
Manufacturer Number:357-074-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-458-202

Detailed Description

Introducing our Card Edge Connector, boasting a sleek black design that seamlessly integrates into any PCB setup. Engineered for optimal performance, this connector can handle an amperage of 5A, making it ideal for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. Featuring two rows with a total of 74 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch and row spacing of .156 in and .2 in respectively, precise and secure connections are guaranteed. Designed for easy installation, it is mountable at a right angle. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Explore the full range of our connectors in the Products category, under PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.