357-074-458-203

Heilind Number:EDA357-074-458-203
Manufacturer:EDAC
Manufacturer Number:357-074-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-458-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a dual-row design and 74 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for efficiency, this connector boasts a 5A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery, telecommunications systems, or consumer electronics, our Card Edge Connector is the perfect solution for your connectivity needs. Explore the possibilities and elevate your designs with this essential component.