357-074-458-207

Heilind Number:EDA357-074-458-207
Manufacturer:EDAC
Manufacturer Number:357-074-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-458-207

Detailed Description

Enhance the connectivity of your PCB with our high-performance Card Edge Connector ( 357-074-458-207). Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any operating environment. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Boasting 74 positions, this connector accommodates a wide range of components. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance stability in diverse applications. Trust in our Card Edge Connector to streamline your PCB connectivity with uncompromising quality and precision.