357-074-458-208

Heilind Number:EDA357-074-458-208
Manufacturer:EDAC
Manufacturer Number:357-074-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-458-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic applications. This essential component boasts a sleek and durable design, with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. The connector features two rows of precision-machined Copper Alloy contacts, with a generous pitch of .156 inches and row spacing of .2 inches, facilitating efficient signal transmission. With a total of 74 positions, it offers ample connectivity options for your PCB setup. Engineered for versatility, this connector is designed for right-angle mounting, optimizing space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in our Card Edge Connector to provide the perfect solution for your connectivity needs, whether in industrial machinery, telecommunications, or consumer electronics.