357-074-458-212

Heilind Number:EDA357-074-458-212
Manufacturer:EDAC
Manufacturer Number:357-074-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-458-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. This sleek and durable connector, with a pitch of .156 inches and featuring 74 positions across 2 rows, ensures precise and reliable data transfer. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal performance even in demanding environments. The sleek black design adds a touch of sophistication to any electronic assembly. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is not only efficient but also resilient. Its right-angle mount orientation offers flexibility in installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in the quality and versatility of our Card Edge Connector for all your connectivity needs.