357-074-458-258

Heilind Number:EDA357-074-458-258
Manufacturer:EDAC
Manufacturer Number:357-074-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-458-258

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless integration in electronic devices. This high-quality connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 74 positions, it guarantees reliable connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and superior craftsmanship to meet your connectivity needs with efficiency and performance. Elevate your electronic designs with the ultimate in connectivity technology.