357-074-458-268

Heilind Number:EDA357-074-458-268
Manufacturer:EDAC
Manufacturer Number:357-074-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-458-268

Detailed Description

Introducing our cutting-edge Card Edge Connector, 357-074-458-268, designed to streamline your PCB connectivity needs with precision and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance even in high-temperature environments, with an operating range of -40 to 105°C. Its double-row design with 74 positions allows for efficient data transfer, while the copper alloy contacts guarantee a seamless and durable connection. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy integration into your PCB layout, whether for prototyping or production. Its right-angle mount orientation further enhances versatility, making it ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and innovation of our Card Edge Connector to elevate your connectivity solutions to the next level.