357-074-458-278

Heilind Number:EDA357-074-458-278
Manufacturer:EDAC
Manufacturer Number:357-074-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-458-278

Detailed Description

Introducing our Card Edge Connector ( 357-074-458-278), a sleek and reliable solution for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a stylish black hue, this connector not only offers a secure fit but also adds a touch of sophistication to your electronic assembly. With two rows of high-quality Copper Alloy contacts, each rated for 5A, it ensures efficient power and signal transmission. The 0.156" pitch and 0.2" row spacing, along with 74 positions, provide ample connectivity options for your PCB layout. Designed for easy integration, it features a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its performance and durability, and elevate your PCB connectivity experience with this essential component.