357-074-459-201

Heilind Number:EDA357-074-459-201
Manufacturer:EDAC
Manufacturer Number:357-074-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-459-201

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for reliable board-to-board connections in a variety of electronic applications. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of contacts, each crafted from high-quality Copper Alloy, and a pitch of .156 inches, it offers seamless connectivity with 74 positions available. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in the 357-074-459-201 for secure and efficient PCB connections that meet your high standards.