357-074-459-203

Heilind Number:EDA357-074-459-203
Manufacturer:EDAC
Manufacturer Number:357-074-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-459-203

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, 357-074-459-203. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. Featuring two rows of precision-engineered copper alloy contacts, it offers optimal signal transmission with a current rating of 5A. With a pitch of .156 inches and 74 positions, it provides ample connectivity options. The right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in our product to deliver consistent performance and durability for all your PCB connectivity needs.