357-074-459-204

Heilind Number:EDA357-074-459-204
Manufacturer:EDAC
Manufacturer Number:357-074-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Designed for optimal durability and conductivity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring flame resistance and reliability in any application. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, this connector offers secure and efficient power delivery. Boasting 74 positions for versatile connectivity, it is perfect for complex circuitry setups. Its right-angle mount orientation allows for easy installation in space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees peak performance even in harsh conditions. Trust in the superior quality and functionality of our Card Edge Connector for all your PCB connectivity needs.