357-074-459-208

Heilind Number:EDA357-074-459-208
Manufacturer:EDAC
Manufacturer Number:357-074-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-459-208

Detailed Description

Introducing our cutting-edge Card Edge Connector, the 357-074-459-208. Designed for high-performance applications, this connector boasts a sleek black color and is capable of handling up to 5A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and reliability. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it ensures seamless connectivity on your PCB. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. With 74 positions available, this connector is a versatile solution for your board-to-board connection needs. Trust in the 357-074-459-208 for uncompromising quality and performance in every application.