357-074-459-212

Heilind Number:EDA357-074-459-212
Manufacturer:EDAC
Manufacturer Number:357-074-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-459-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black finish, this connector not only enhances the aesthetic appeal of your electronics but also ensures reliable functionality. Engineered for optimal power transmission, it boasts an amperage rating of 5 A, making it suitable for a wide range of applications. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers precise and secure connections. With a generous 74 positions, it accommodates complex PCB layouts with ease. Its right angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore the full potential of your electronic designs with this essential component.