357-074-459-258

Heilind Number:EDA357-074-459-258
Manufacturer:EDAC
Manufacturer Number:357-074-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-459-258

Detailed Description

Introducing our cutting-edge Card Edge Connector, the ideal solution for seamless board-to-board connections in electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in harsh environments. With two rows of 74 positions each, it offers ample connectivity options while maintaining a compact .156-inch pitch. The contact material, made of durable Copper Alloy, guarantees secure and efficient transmission of signals. Designed for convenience, it features a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB connectivity needs. Explore our wide range of connectors under the Products category for more innovative solutions.