357-074-459-278

Heilind Number:EDA357-074-459-278
Manufacturer:EDAC
Manufacturer Number:357-074-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-459-278

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance in PCB applications. This sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of 74 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Join the ranks of satisfied customers who trust this essential component for seamless board-to-board connections.