357-074-460-201

Heilind Number:EDA357-074-460-201
Manufacturer:EDAC
Manufacturer Number:357-074-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-460-201

Detailed Description

Introducing our 357-074-460-201 Card Edge Connector, the epitome of reliability and performance in PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black design that seamlessly blends into any application. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity even in the most demanding environments. Its 74 positions spread across 2 rows provide ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in our 357-074-460-201 to deliver uncompromising performance and secure connections for your projects.