357-074-460-203

Heilind Number:EDA357-074-460-203
Manufacturer:EDAC
Manufacturer Number:357-074-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-460-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-074-460-203). Designed for precision and durability, this connector features double-row construction with a total of 74 positions, allowing for efficient and reliable board-to-board connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance and longevity in various operating environments. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in both extreme cold and hot conditions. Trust in this black Card Edge Connector for all your connectivity needs, whether in industrial machinery, telecommunications equipment, or consumer electronics.