357-074-460-207

Heilind Number:EDA357-074-460-207
Manufacturer:EDAC
Manufacturer Number:357-074-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-460-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Engineered for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of 74 contact positions, each crafted from high-quality Copper Alloy, it offers exceptional conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Certified for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on telecommunications equipment, industrial machinery, or consumer electronics, trust our Card Edge Connector to deliver unmatched durability and performance. Available in sleek black, it's a perfect blend of form and function. Upgrade your connectivity solutions with this essential component from our extensive lineup of connector products.