357-074-460-208

Heilind Number:EDA357-074-460-208
Manufacturer:EDAC
Manufacturer Number:357-074-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-460-208

Detailed Description

Upgrade your PCB connectivity with our 357-074-460-208 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, capable of carrying up to 5A of current, you can trust in reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board-to-board connections, while the 74 positions provide ample room for all your components. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Upgrade your connectivity with ease and precision.