357-074-460-258

Heilind Number:EDA357-074-460-258
Manufacturer:EDAC
Manufacturer Number:357-074-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-074-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-074-460-258

Detailed Description

Introducing our Card Edge Connector, designed for seamless connectivity in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a precise pitch of .156 inches, this connector offers reliable transmission of data and power. Boasting 74 positions, it provides ample room for secure board-to-board connections. The straight mount orientation and optimal row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance to keep your devices running smoothly.